QFC5PN2N22SSB

Radiall
501-QFC5PN2N22SSB
QFC5PN2N22SSB

Mfr.:

Description:
Standard Circular Connector PLUG ACCESSORY THREAD WITH SOCKET NON-ENVIRONMENTAL 22#23 INSERT WITH CONTACTS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Plugs
14 Position
Socket (Female)
5
Cable
Solder
Gold
Thermoplastic
QuickFusio
Brand: Radiall
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 05-22
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.