QFC5PN2N07SSN

Radiall
501-QFC5PN2N07SSN
QFC5PN2N07SSN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO PLUG ACCESSORY THREAD WITH SOCKET NON-ENVIRONMENTAL 7#20 INSERT WITH CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,18 € 51,18 €
44,51 € 445,10 €
42,79 € 1.069,75 €
41,37 € 2.068,50 €
39,09 € 3.909,00 €
39,08 € 9.770,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
REACH - SVHC:
Plugs
7 Position
Socket (Female)
5
Cable
Solder
Gold
Thermoplastic
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Insert Arrangement: 05-07
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 8,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QuickFusio™ Connectors

Radiall QuickFusio™ Connectors are a cost-effective solution for aerospace harsh environments. The innovative multipin connectors use unique design covers for any type of wiring combination and are easy to install with its one-finger mating technology. Plugs and receptacles are available in three different output options which can adapt to any wiring. QuickFusio Connectors use standard SAE-AS-38999 series II contacts and feature a compact, lightweight design. The connectors combine high performance with quick and secure mating and are ideal for EWIS and cabin interior applications. Radiall’s QuickFusio is qualified according to industry-standard requirements.