OCTI360500

Radiall
501-OCTI360500
OCTI360500

Mfr.:

Description:
Power to the Board OCTIS POWER BOARD CONNECTOR 2 POS PIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
250
Expected 4/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
6,47 € 64,70 €
6,11 € 152,75 €
5,96 € 298,00 €
5,67 € 567,00 €
4,43 € 1.107,50 €
4,24 € 4.240,00 €
4,14 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Power to the Board
Power to the Board
Pin (Male)
34 A
300 VAC
2 Power
Mounting Peg
Solder
OCTIS
Brand: Radiall
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Plastic
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 250
Subcategory: Power Connectors
Unit Weight: 1,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Connectors

Radiall OCTIS™ (Outdoor Connector Transceiver Inside System) offers a robust I/O solution that can operate in outdoor and harsh environments. The connectors are specifically designed to address the interconnect challenges associated with the deployment of 4G+, LTE+, and future 5G in the Telecom market. Radiall OCTIS is the perfect solution for outdoor small cell and next-generation RRU/RRH projects that support broadband Ethernet and outdoor microwave network units.

FEATURED PRODUCTS
RADIALL