EPXBEP3SA

Radiall
501-EPXBEP3SA
EPXBEP3SA

Mfr.:

Description:
Heavy Duty Power Connectors EPXBEP3SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,04 € 70,04 €
59,54 € 595,40 €
55,81 € 1.395,25 €
53,15 € 2.657,50 €
52,03 € 5.203,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
Inserts
3 Position
Female
Bulk
EPX
Application: Contacts Sold Separately
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: EPXB Series Backshell
Housing Gender: Receptacle
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Power Positions: 3 Position
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 87 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.