9101-9573-006

Radiall
501-9101-9573-006
9101-9573-006

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S PASSIVATED CAPTIVE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,57 € 24,57 €
20,88 € 208,80 €
19,57 € 489,25 €
18,64 € 932,00 €
17,87 € 1.787,00 €
16,69 € 4.172,50 €
16,22 € 8.110,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
8 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58, 141, M17/111, M17/155
Bulk
Body Material: Stainless Steel
Body Style: Screw On
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99