7441-1521-003

Radiall
501-7441-1521-003
7441-1521-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE JACK MALE SOLDER TYPE FOR 2.6/50 S CABLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,50 € 1.062,50 €
42,17 € 4.217,00 €
42,12 € 10.530,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Plug (Pin)
12.4 GHz
Solder
Right Angle
RG-174, 179, 316
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Series: SSMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.