7405-1521-002

Radiall
501-7405-1521-002
7405-1521-002

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
37
Expected 7/10/2026
25
Expected 8/18/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €
18,64 € 186,40 €
17,47 € 436,75 €
16,63 € 831,50 €
15,94 € 1.594,00 €
14,94 € 3.735,00 €
14,18 € 7.090,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SSMB
Plug (Socket)
50 Ohms
12.4 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RG-178, RG-196, M17/169, M17/93
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Slide On
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SSMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 4,752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.