7225-1512-060

Radiall
501-7225-1512-060
7225-1512-060

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMB / EDGE CARD PLUG FEMALE GOLD FOR .031 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,11 € 32,11 €
27,30 € 273,00 €
25,70 € 642,50 €
24,47 € 1.223,50 €
23,06 € 2.306,00 €
21,84 € 5.460,00 €
21,57 € 10.785,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
SMB
Jack (Socket)
50 Ohms
12.4 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SSMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99