7203-1541-010

Radiall
501-7203-1541-010
7203-1541-010

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMB / STRAIGHT JACK MALE SOLDER TYPE FOR .085''/50 SR GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
157
Expected 7/9/2026
500
Expected 7/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
16,15 € 161,50 €
15,14 € 378,50 €
14,42 € 721,00 €
13,60 € 1.360,00 €
12,73 € 3.182,50 €
12,38 € 6.190,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SSMB
Jack (Pin)
50 Ohms
12.4 GHz
Solder
Straight
Reverse
Bulkhead
RG-405
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SSMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.