7122-1502-000

Radiall
501-7122-1502-000
7122-1502-000

Mfr.:

Description:
RF Adapters - In Series SSMC MM STR BHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,79 € 48,79 €
42,43 € 424,30 €
40,80 € 1.020,00 €
39,44 € 1.972,00 €
37,26 € 3.726,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SSMC
Plug (Male)
Plug (Male)
12.4 GHz
Gold
Gold
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SSMC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 3,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99