7002-1572-003

Radiall
501-7002-1572-003
7002-1572-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
250
Expected 8/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,16 € 26,16 €
22,23 € 222,30 €
20,84 € 521,00 €
19,84 € 992,00 €
18,89 € 1.889,00 €
18,58 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SSMC
Plug (Socket)
50 Ohms
12.4 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-174, 179, 316
Bulk
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Screw On
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SSMC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.