619953

Radiall
501-619953
619953

Mfr.:

Description:
Heavy Duty Power Connectors BPX FILLER PLUG #8 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 15,81 €
13,70 € 137,00 €
12,99 € 324,75 €
12,80 € 640,00 €
11,29 € 1.129,00 €
10,54 € 2.635,00 €
10,31 € 5.155,00 €
9,79 € 9.790,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Filler Plug
Aluminum Alloy
Each
EPX
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 1,297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7616995190
JPHTS:
761699000
MXHTS:
85366999
BRHTS:
76169900
ECCN:
EAR99

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.