6001-7051-003

Radiall
501-6001-7051-003
6001-7051-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC / STRAIGHT JACK FEMALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL REAR MOUNT PANEL SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,10 € 33,10 €
28,14 € 281,40 €
26,87 € 671,75 €
25,22 € 1.261,00 €
24,79 € 2.479,00 €
24,11 € 6.027,50 €
23,77 € 11.885,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Clamp
Straight
Standard
Bulkhead - Rear Mount
RG-174, 179, 316, M17/113, M17/119, M17/172, M17/173
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99