4502-7041-010

Radiall
501-4502-7041-010
4502-7041-010

Mfr.:

Description:
RF Connectors / Coaxial Connectors N / STRAIGHT JACK FEMALE SOLDER CLAMP FOR .085''/50 SR NICKEL FRONT MOUNT PANEL SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,29 € 39,29 €
34,16 € 341,60 €
30,79 € 769,75 €
30,64 € 1.532,00 €
29,82 € 2.982,00 €
28,42 € 7.105,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Clamp
Straight
Standard
Bulkhead - Front Mount
RG-405
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SCREW-ON
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 31,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.