390092

Radiall
501-390092
390092

Mfr.:

Description:
Heavy Duty Power Connectors SPPC-PWL-LD-L2-BK-S-120-M Power connector, 400A / 750A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPPC-PWL
Connectors
400 A
1 Position
Screw
1 kV
Pin (Male)
4/0 AWG
IP67
VanSystem
Brand: Radiall
Flammability Rating: UL 94 V-0
Housing Colour: Black
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.