1800920920914PJ

Radiall
501-1800920920914PJ
1800920920914PJ

Mfr.:

Description:
RF Test Cables TestPro 3 SMA2.9m/ SMA2.9m 36in.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
698,07 € 698,07 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
RoHS:  
REACH - SVHC:
SMA 2.92
Plug (Male)
SMA 2.92
Plug (Male)
40 GHz
50 Ohms
3 ft
Copper Clad Steel
Brand: Radiall
Connector A Body Style: Straight
Connector B Body Style: Straight
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: TestPro 3
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 578,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8544420102
MXHTS:
8544200000
ECCN:
EAR99

TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.