1703-1571-003

Radiall
501-1703-1571-003
1703-1571-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM / STRAIGHT JACK MALE CRIMP TYPE FOR 2.6/75 S GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,16 € 20,16 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Jack (Pin)
75 Ohms
2 GHz
Crimp
Straight
Reverse
Bulkhead
RG-174, 179, 316
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SCREW-ON 75
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.