1109-1511-005

Radiall
501-1109-1511-005
1109-1511-005

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMC / EDGE CARD JACK RECEPTACLE MALE GOLD FOR .062 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,76 € 24,76 €
21,04 € 210,40 €
19,93 € 498,25 €
19,47 € 973,50 €
19,15 € 1.915,00 €
18,54 € 4.635,00 €
18,29 € 9.145,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Panel Receptacles
RP-SMC
Jack (Pin)
50 Ohms
10 GHz
Solder
Straight
Reverse
Edge Launch
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC Screw-on RF Connectors

Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.