1105-7521-019

Radiall
501-1105-7521-019
1105-7521-019

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMC F RA NA CR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,14 € 13,14 €
11,64 € 116,40 €
11,20 € 280,00 €
10,75 € 537,50 €
10,16 € 1.016,00 €
9,26 € 2.315,00 €
8,66 € 4.330,00 €
7,95 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMC
Plug (Pin)
10 GHz
Crimp
Right Angle
RD-316
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: SMC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99