1003-1571-005

Radiall
501-1003-1571-005
1003-1571-005

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2/50 D CABLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 653,25 €
25,70 € 1.285,00 €
25,66 € 2.566,00 €
25,51 € 6.377,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMC
Jack (Pin)
50 Ohms
10 GHz
Crimp
Straight
Reverse
Bulkhead
RD-178/178DS/196DS
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: SMC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMC Screw-on RF Connectors

Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.