1002-7541-010

Radiall
501-1002-7541-010
1002-7541-010

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,23 € 16,23 €
14,06 € 140,60 €
13,33 € 333,25 €
13,13 € 656,50 €
11,15 € 1.115,00 €
10,31 € 2.577,50 €
9,95 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMC
Plug (Socket)
50 Ohms
10 GHz
Clamp
Straight
Reverse
Cable Mount / Free Hanging
RG-405
Bulk
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: SMC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMC Screw-on RF Connectors

Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.