RRC1130

RRC Power Solutions
328-RRC1130
RRC1130

Mfr.:

Description:
Battery Packs Smart Battery Pack, 3.8V, 3.81Ah, 14.47Wh, 1s1p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.8 V
3810 mAh
Lithium Ion Polymer (LiPo)
Pressure Contact
83.95 mm
61.23 mm
1S1P
0 C
+ 45 C
Brand: RRC Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth / Thickness: 6.73 mm
Output Current: 3 A
Product Type: Battery Packs
Series: RRC1100
Factory Pack Quantity: 120
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99