MC21-90-10

RRC Power Solutions
328-MC219010
MC21-90-10

Mfr.:

Description:
Battery Contacts 2100 series battery mating connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,41 € 130,14 €
2,33 € 251,64 €

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Contacts
RoHS:  
Battery Connectors
596080B
1 Battery
Solder Pin
Black
Thermoplastic (TP)
Through Hole
Brand: RRC Power Solutions
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Male
Number of Contacts: 7 Contact
Product Type: Battery Contacts
Series: MC
Factory Pack Quantity: 27
Subcategory: Battery
Type: Battery Mating Connector
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Battery Accessories

RRC Power Solutions accessories are designed for use with Smart Battery Packs and Chargers. The wide range of RRC Power Solutions accessories includes battery mating connectors for chargers, an SMBus extension cable, and an SMBus reader. The reader is an SMBus battery diagnostic tool for use with five-blade connector batteries.