VT6T2T2R

755-VT6T2T2R
VT6T2T2R

Mfr.:

Description:
Bipolar Transistors - BJT PNP+PNP -50VCEO-0.1A VMT6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor EMT52T2R
ROHM Semiconductor
Bipolar Transistors - BJT Bipolar Transistor SOT-563 SC-107C EMT6

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-563-6
PNP
Dual
50 V
50 V
5 V
400 mV
150 mW
300 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 100 mA
DC Collector/Base Gain hFE Min: 120 at - 1 mA, - 6 V
DC Current Gain hFE Max: 560 at - 1 mA, - 6 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: VT6T2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.