UT6JA2TCR

ROHM Semiconductor
755-UT6JA2TCR
UT6JA2TCR

Mfr.:

Description:
MOSFETs -30V Pch+Pch Si MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.472

Stock:
5.472 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,70 € 7,00 €
0,462 € 46,20 €
0,359 € 179,50 €
0,326 € 326,00 €
Full Reel (Order in multiples of 3000)
0,283 € 849,00 €
0,261 € 1.566,00 €
0,26 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-8
P-Channel
2 Channel
30 V
4 A
70 mOhms
- 20 V, 20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 13 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 9.1 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 7.4 ns
Part # Aliases: UT6JA2
Unit Weight: 771,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.