US6K4TR

ROHM Semiconductor
755-US6K4TR
US6K4TR

Mfr.:

Description:
MOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.879

Stock:
5.879 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,531 € 5,31 €
0,346 € 34,60 €
0,267 € 133,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 3000)
0,199 € 597,00 €
0,194 € 1.746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
1.5 A
180 mOhms
- 10 V, 10 V
1 V
1.8 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 3 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: US6K4
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: US6K4
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECOMOS™ MOSFETs

The ROHM Semiconductor ECOMOS™ MOSFET series is designed specifically for use in the power circuits of portable devices. ROHM Semiconductor ECOMOS MOSFETs reduce power consumption by significantly reducing ON-resistance during operation for longer battery life. The ROHM ECOMOS series features a submicron cell pitch structure that increases current capacity per unit area to 2.5 times that of conventional products. These ROHM Semiconductor MOSFETs provide high heat resistance and offer a variety of advantages to designers when used in portable device circuitry.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.