UMZ33KFHTL

755-UMZ33KFHTL
UMZ33KFHTL

Mfr.:

Description:
Zener Diodes 32.15-33.79V 200mW SOT-343 5mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor EDZVFHT2R33B
ROHM Semiconductor
Zener Diodes 32.15-33.79V 2mA SOD-523; EMD2

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
33 V
SMD/SMT
SOT-343-4
200 mW
100 nA
+ 150 C
Dual
5 mA
AEC-Q101
Reel
Brand: ROHM Semiconductor
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 5 mA
Part # Aliases: UMZ33KFH
Unit Weight: 60,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.