UMH25NFHATN

ROHM Semiconductor
755-UMH25NFHATN
UMH25NFHATN

Mfr.:

Description:
Digital Transistors Dual Digital Transistor (Bias Resistor Built-in), NPN+NPN, SOT-363

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 4/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,253 € 2,53 €
0,161 € 16,10 €
0,12 € 60,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,09 € 270,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
NPN
4.7 kOhms
10
SMD/SMT
SOT-363-6
80 at 10 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Emitter- Base Voltage VEBO: 1.3 V
Output Voltage: 100 mV
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: UMH25NFHA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541210000
CNHTS:
8542399000
USHTS:
8541210095
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Automotive Digital Transistors

ROHM Semiconductor Automotive Digital Transistors are AEC-Q101-qualified devices. These automotive digital transistors are available in NPN and PNP configurations and feature built-in bias resistors. The built-in resistors enable the configuration of an inverter circuit without connecting external input resistors. These bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. The digital resistors come with an on/off operation that makes the circuit design easy.