UMF32NTR

755-UMF32NTR
UMF32NTR

Mfr.:

Description:
MOSFETs COMPLEX BIPOLAR PNP-DTR + Nch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-88-6
N-Channel, PNP
2 Channel
30 V
100 mA
5 Ohms
- 20 V, 20 V
800 mV
+ 150 C
150 mW
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 80 ns
Product Type: MOSFETs
Rise Time: 35 ns
Series: UMF32N
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: UMF32N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99