UMD2NFHATR

ROHM Semiconductor
755-UMD2NFHATR
UMD2NFHATR

Mfr.:

Description:
Digital Transistors TRANS-SS NPN/PNP SOT363 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.868

Stock:
2.868 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,273 € 2,73 €
0,173 € 17,30 €
0,13 € 65,00 €
0,116 € 116,00 €
Full Reel (Order in multiples of 3000)
0,097 € 291,00 €
0,089 € 534,00 €
0,076 € 684,00 €
0,072 € 1.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
22 kOhms
1
SMD/SMT
SOT-363-6
56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V
250 MHz
300 mV, - 300 mV
- 100 mA, 100 mA
150 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 3 V, - 3 V
Output Voltage: 100 mV, - 100 mV
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: UMD2NFHA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.