UCR10CEWPFSR020

ROHM Semiconductor
755-UCR10CEWPFSR020
UCR10CEWPFSR020

Mfr.:

Description:
Current Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,388 € 3,88 €
0,313 € 7,83 €
0,248 € 24,80 €
0,218 € 54,50 €
0,188 € 94,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 5000)
0,153 € 765,00 €
0,151 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
UCR10C
20 mOhms
1 W
1 %
- 40 PPM/C, + 30 PPM/C
0805
2012
2.05 mm (0.081 in)
1.3 mm (0.051 in)
0.71 mm (0.028 in)
- 55 C
+ 155 C
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistor
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: High Power Sintered Metal Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCR10C High-Power Sintered Metal Shunt Resistors

ROHM Semiconductor UCR10C High-Power Sintered Metal Shunt Resistors feature high power density, low temperature coefficient of resistance (TCR), and high reliability for current sensing applications. For 2012-size shunt resistors, the UCR10C series delivers rated powers of 1W and 1.25W to support increasing power requirements in automotive and industrial equipment and consumer electronics. The resistors offer higher power density than conventional thick-film and metal-plate shunt resistors of similar size. This is achieved by forming a copper-based resistive element on an alumina substrate using a sintering process and optimizing heat dissipation. The metal resistive element's low TCR helps maintain stable resistance and accurate current sensing over temperature variations. Typical applications include battery management systems (BMS), energy storage systems (ESS), and home appliances.