TFZGTR12B

755-TFZGTR12B
TFZGTR12B

Mfr.:

Description:
Zener Diodes Diode Zener Single 11.735V 3% 500mW

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor TFZVTR12B
ROHM Semiconductor
Zener Diodes Zener Diode

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOD-323HE-2
500 mW
200 nA
12 Ohms
+ 150 C
Single
10 mA
Reel
TFZ12B
Brand: ROHM Semiconductor
Height: 0.8 mm
Ir - Reverse Current: 200 nA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.35 mm
Zener Current: 10 mA
Part # Aliases: TFZ12B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.