SSTA06T116

ROHM Semiconductor
755-SSTA06T116
SSTA06T116

Mfr.:

Description:
Bipolar Transistors - BJT NPN 80V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.231

Stock:
4.231 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,27 € 2,70 €
0,173 € 17,30 €
0,129 € 64,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 3000)
0,098 € 294,00 €
0,078 € 468,00 €
0,071 € 639,00 €
0,07 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
80 V
80 V
4 V
250 mV
350 mW
100 MHz
+ 150 C
SSTA06
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100 at 100 mA. 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SSTA06
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.