SMLP14WBCN1W1

ROHM Semiconductor
755-SMLP14WBCN1W1
SMLP14WBCN1W1

Mfr.:

Description:
White LEDs PICOLED, High Brightness White Chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.803

Stock:
37.803
Can Dispatch Immediately
On Order:
25.000
Expected 7/13/2026
25.000
Expected 7/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,283 € 2,83 €
0,203 € 20,30 €
0,167 € 83,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
0,122 € 1.220,00 €
0,118 € 2.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1006 matric)
White
180 mcd
5 mA
2.9 V
33 mW
1 mm
0.6 mm
0.2 mm
- 40 C
+ 100 C
Milky White
1 mm x 0.6 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: SMLP14WBCN1W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMLP14WBCN1W1 Ultra Compact Super White LED

ROHM Semiconductor SMLP14WBCN1W1 Ultra Compact Super White LED features original device technology that enables high brightness and high reliability. This white LED comes with a 1mm × 0.6mm ultra-compact thin size and is lead-free with RoHS compliant. The SMLP14WBCN1W1 LED includes level 3 moisture sensitivity and high brightness PICOLED™ SMD. This ultra-compact super white LED operates at -40°C to 85°C temperature range, 10mA forward current, and 5V reverse voltage. The SMLP14WBCN1W1 LED features 33mW power dissipation, 50mA peak forward current, and 2.9V forward voltage.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.