SMLP13WBC8W1

ROHM Semiconductor
755-SMLP13WBC8W1
SMLP13WBC8W1

Mfr.:

Description:
White LEDs RECOMMENDED ALT 755-SCMP13WBC8W1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
0402 (1006 metric)
White
180 mcd
5 mA
2.9 V
1 mm
0.6 mm
0.2 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: PICOLED
Type: Low Power LEDs
Part # Aliases: S7LP13WBC8W1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99