SMLP12BC7TT86

755-SMLP12BC7TT86
SMLP12BC7TT86

Mfr.:

Description:
Single Colour LEDs BLUE 66mW 20mA 2.9V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor SMLP14BCNWT86
ROHM Semiconductor
Single Colour LEDs PICOLEDTM;BLUE LED; 25M @ 5MA

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
0402 (1006 metric)
465 nm
Blue
5 mA
2.9 V
66 mW
Water Clear
SML-P12BC7T
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Length: 1 mm
Luminous Intensity: 17 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: PICOLED
Type: Single Color LEDs
Width: 0.6 mm
Part # Aliases: S7LP12BC7TT86
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.