SMLK18WBNCW1

ROHM Semiconductor
755-SMLK18WBNCW1
SMLK18WBNCW1

Mfr.:

Description:
White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.559

Stock:
1.559 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,47 € 14,70 €
1,13 € 113,00 €
0,98 € 490,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 2000)
0,894 € 1.788,00 €
0,846 € 3.384,00 €
0,826 € 8.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1607 (4520 matric)
White
7.8 cd
90 mA
3.9 V
675 mW
4 mm
2 mm
0.6 mm
- 40 C
+ 100 C
Colorless
3.5 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: SMLK18WBNCW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMLK18WB/K28WB High Power LEDs

ROHM Semiconductor SMLK18WB/K28WB High Power LEDs are PSML2 series high heat dissipation chip LEDs. The ROHM Semiconductor LEDs lineup comprises standard, top-view, side-view, and reverse-mount types. These LEDs come in a low package with a flat frame and are constructed using an InGaN chip structure. The LEDs are available in white variants with luminous intensity ratings of 4.8cd, 5.9cd, and 6cd. These high-power LEDs operate with a typical 90mA forward current and 3.9V forward voltage. The operating temperature range is from -40°C to 100°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.