SMLK18WBJDW

755-SMLK18WBJDW
SMLK18WBJDW

Mfr.:

Description:
White LEDs Mid Power White LED; 22lm a. 90mA; 5000K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.878

Stock:
1.878 Can Dispatch Immediately
Quantities greater than 1878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,06 € 10,60 €
0,794 € 79,40 €
0,679 € 339,50 €
0,642 € 642,00 €
Full Reel (Order in multiples of 2000)
0,61 € 1.220,00 €
0,583 € 2.332,00 €
0,554 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
5000 K
6 cd
22 lm
90 mA
3.9 V
675 mW
4 mm
2 mm
0.6 mm
- 40 C
+ 100 C
Yellow
3.5 mm x 1.5 mm
Rectangular
Clear
SMLK18WBJDW
Reel
Cut Tape
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Mid-Power LEDs
Part # Aliases: S7LK18WBJDW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.