SMLK18WBJDW1

755-SMLK18WBJDW1
SMLK18WBJDW1

Mfr.:

Description:
White LEDs Mid Pwr White LED 22lm 90mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.867

Stock:
1.867 Can Dispatch Immediately
Quantities greater than 1867 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,17 € 11,70 €
0,886 € 88,60 €
0,765 € 382,50 €
0,725 € 725,00 €
Full Reel (Order in multiples of 2000)
0,687 € 1.374,00 €
0,644 € 2.576,00 €
0,624 € 6.240,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1808 (4520 metric)
Cool White
5000 K
6 cd
22 lm
90 mA
3.9 V
675 mW
4.5 mm
2 mm
0.6 mm
- 40 C
+ 100 C
Yellow
3.5 mm x 1.5 mm
Rectangular
Clear
SMLK18WBJDW
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Mid-Power LEDs
Part # Aliases: S7LK18WBJDW1
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99