SMLEN3EC8TT86

ROHM Semiconductor
755-SMLEN3EC8TT86
SMLEN3EC8TT86

Mfr.:

Description:
Single Colour LEDs Mini-mold Chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.769

Stock:
8.769 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,513 € 5,13 €
0,379 € 37,90 €
0,317 € 158,50 €
0,284 € 284,00 €
0,28 € 700,00 €
Full Reel (Order in multiples of 5000)
0,27 € 1.350,00 €
0,246 € 2.460,00 €
0,239 € 5.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
527 nm
Green
5 mA
3 V
68 mW
Colorless
1.2 mm x 0.23 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.36 mm
Length: 1.6 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SMLEN3EC8T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-E1/ENx LEDs

ROHM Semiconductor SML-E1/ENx LEDs are available in four elements standard type, top-view type, side-view type, and reverse-mount type. The SML-E1/ENx LEDs feature the EXCELED™ series, high brightness, and high reliability. These LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs come in yellow, orange, green, blue, white, and red variants with luminous intensity ratings from 6.3mcd to 200mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.