SMLD12BN1WT86C

ROHM Semiconductor
755-SMLD12BN1WT86C
SMLD12BN1WT86C

Mfr.:

Description:
Single Colour LEDs Long Life Type Mini-mold Chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3.000
Expected 7/10/2026
3.000
Expected 7/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,348 € 3,48 €
0,252 € 25,20 €
0,208 € 104,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,165 € 990,00 €
0,152 € 1.368,00 €
0,149 € 3.576,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
5 mA
2.9 V
66 mW
Milky White
0.8 mm x 0.65 mm
Rectangular
Diffused
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

SML-D12W8W(A) Mini-Mold Chip LED

ROHM Semiconductor SML-D12W8W(A) Mini-Mold Chip LED is an original device technology that enables high brightness and high reliability. The ROHM Semiconductor SML-D12W8W(A) LED features a power dissipation of 52mW, 2mA forward current, and 2V forward voltage. This LED is available in dimensions of 1.6mm x 0.55mm x 0.8mm. The SML-D12W8W(A) LED operates from a -40°C to 100°C temperature range and supports a -40°C to 100°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.