SML-S15R2TT86

ROHM Semiconductor
755-SML-S15R2TT86
SML-S15R2TT86

Mfr.:

Description:
Infrared Emitters NIR (Near Infrared) AIGaInP LED, 2V, 20mA, 2-Pin SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,903 € 9,03 €
0,708 € 70,80 €
0,616 € 308,00 €
0,581 € 581,00 €
Full Reel (Order in multiples of 2000)
0,516 € 1.032,00 €
0,513 € 2.052,00 €
0,493 € 4.930,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
870 nm
12 mW/sr
20 mA
1.4 V
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Part # Aliases: SML-S15R2T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-S15R2TT86 IR LED

ROHM Semiconductor SML-S15R2TT86 IR LED features narrow directivity, high brightness, and availability of reverse mounting. This infrared emitter LED is available with a surface mount lens and level 3 moisture sensitivity. The SML-S15R2TT86 LED operates at -40°C to 85°C temperature range and 20mA forward current. This IR LED offers 1.4V forward voltage, 100mW power dissipation, 12mW/sr typical radiant intensity, and 870nm wavelength.

SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.