SML-S13MTT86

ROHM Semiconductor
755-SML-S13MTT86
SML-S13MTT86

Mfr.:

Description:
Single Colour LEDs Reverse mount available chip LED with lens.
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,54 € 5,40 €
0,395 € 39,50 €
0,33 € 165,00 €
0,309 € 309,00 €
Full Reel (Order in multiples of 2000)
0,285 € 570,00 €
0,262 € 1.048,00 €
0,244 € 2.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor SML-S13MTT68
ROHM Semiconductor
Single Colour LEDs RECOMMENDED ALT 755-SML-S13MTT68

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
572 nm
Yellow-Green
20 mA
2 V
Water Clear
SML-S13MT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Length: 3.2 mm
Luminous Intensity: 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.6 mm
Part # Aliases: S7L-S13MTT86
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

SMLS1 Mono-Color Standard Chip LEDs

ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDs with Lenses offer narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package measuring 3.2mm x 1.6mm x 1.85mm (LxWxT). Yellow-green, yellow, orange, red, green, and blue options are available. These LEDs operate within a -40°C to +85°C temperature range with 20mA or 30mA forward currents. The SMLS1 Mono-Color Standard Chip LEDs are ideal for display unit light sources in industrial applications.