SML-P24MUWT86R

ROHM Semiconductor
755-SML-P24MUWT86R
SML-P24MUWT86R

Mfr.:

Description:
Multi-Colour LEDs CHIP LED, DUAL COLOR GRN/RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.964

Stock:
19.964
Can Dispatch Immediately
On Order:
30.000
Expected 8/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,331 € 3,31 €
0,238 € 23,80 €
0,196 € 98,00 €
0,174 € 174,00 €
0,171 € 427,50 €
Full Reel (Order in multiples of 5000)
0,155 € 775,00 €
0,149 € 1.490,00 €
0,144 € 3.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0404 (1010 metric)
Red, Yellow-Green
620 nm, 572 nm
20 mA
2.1 V, 2.2 V
52 mW
Milky White
1 mm x 0.6 mm
Rectangular
Diffused
Brand: ROHM Semiconductor
Configuration: Dual
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 52 mcd, 21 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: SML-P24MUW
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: PICOLED
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: SML-P24MUW(R)
Unit Weight: 62,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-P24MUW Dual Color LEDs

ROHM Semiconductor SML-P24MUW Dual Color LEDs feature a low height that contributes to the improvement of color mixture, ultra-compact, and thickness of 0.2mm. The ROHM Semiconductor SML-P24MUW dual color LEDs maintain brightness and wavelength characteristics at a forward current of 20mA. These LEDs are available in red and green variants with luminous intensity ratings of 52mcd and 21mcd. The SML-P24MUW dual color LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.