SML-P13FTT86R

ROHM Semiconductor
755-SML-P13FTT86R
SML-P13FTT86R

Mfr.:

Description:
Single Colour LEDs PICOLED series Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807
Can Dispatch Immediately
On Order:
30.000
Expected 8/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,183 € 1,83 €
0,129 € 12,90 €
0,105 € 52,50 €
0,089 € 89,00 €
0,086 € 215,00 €
Full Reel (Order in multiples of 5000)
0,08 € 400,00 €
0,075 € 750,00 €
0,072 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0402 (1005 metric)
566 nm
Green
20 mA
2.1 V
52 mW
Colorless
0.6 mm x 0.6 mm
Rectangular
Water Clear
SML-P1x
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 18 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: PICOLED
Type: Single Color LEDs
Width: 0.6 mm
Part # Aliases: SML-P13FT(R)
Unit Weight: 39,639 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PICOLED™ LEDs

ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.