SML-P11UTT86

755-SML-P11UTT86
SML-P11UTT86

Mfr.:

Description:
Single Colour LEDs LOW CURRENT PICOLED RED 50mW 20mA 1.8V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor SML-P11UTT86R
ROHM Semiconductor
Single Colour LEDs Red 621nm 2.5mcd 50mW Pd 1.8V Vf

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0402 (1005 metric)
621 nm
Red
1 mA
1.8 V
50 mW
0.6 mm x 0.6 mm
Square
Water Clear
SML-P11
Reel
Brand: ROHM Semiconductor
Length: 1 mm
Luminous Intensity: 2.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: PICOLED
Type: Single Color LEDs
Width: 0.6 mm
Part # Aliases: S7L-P11UTT86
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.