SML-H10PD2BT86

755-SML-H10PD2BT86
SML-H10PD2BT86

Mfr.:

Description:
Photodiodes Short-wavelength Infrared (SWIR) Surface Mount Photo Diodes: Short-wavelength Infrared (SWIR) Surface Mount Photo Diodes featuringInGaAs packed with black epoxy resin.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Photodiodes
0805 (2012 metric)
SMD/SMT
1550 nm
40 pA
5 V
- 25 C
+ 85 C
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 310 nA
Product Type: Photodiodes
Responsivity: 1 A/W
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.