SML-D14MWT86C

ROHM Semiconductor
755-SML-D14MWT86C
SML-D14MWT86C

Mfr.:

Description:
Single Colour LEDs Yel-Grn 571nm 60mcd 2.1V; 30mA; 0603 AECQ-102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.334

Stock:
1.334
Can Dispatch Immediately
On Order:
3.000
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,226 € 2,26 €
0,157 € 15,70 €
0,111 € 55,50 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,078 € 468,00 €
0,071 € 639,00 €
0,069 € 1.656,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
571 nm
Yellow-Green
20 mA
2.1 V
75 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D14x(C)
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 60 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D14MW(C)
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

SML-D14 Automotive LEDs

ROHM Semiconductor SML-D14 Automotive LEDs series includes AEC-Q101 qualified, standard SMD LEDs based on original device technology. The original device technology enables the SML-D14 LEDs to provide high brightness and reliability across the 571nm-630nm wavelength. Constructed with an AIGaInP chip structure and a tinted/diffused lens, SML-D14 LEDs are available in yellow, yellow-green, orange, and red. Luminous intensity ratings range from 60mcd to 200mcd. The LEDs operate with a typical 20mA forward current, 2V forward voltage, and 75mW power dissipation in a mini-mold, 1608 package across a -40 to 100°C temperature range.