SML-D14MWT86A

ROHM Semiconductor
755-SML-D14MWT86A
SML-D14MWT86A

Mfr.:

Description:
Single Colour LEDs Yel/Grn 571nm 60mcd 0603/1608 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.579
Expected 7/27/2026
9.000
6.000
Expected 9/2/2026
3.000
Expected 9/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,211 € 2,11 €
0,15 € 15,00 €
0,121 € 60,50 €
0,111 € 111,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,095 € 570,00 €
0,086 € 774,00 €
0,083 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
571 nm
Yellow-Green
20 mA
2.1 V
75 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D14x(A)
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 60 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D14MW(A)
Unit Weight: 109,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-D14x(A) Mini-Mold Chip LEDs

ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D14x(A) LEDs are available in yellow-green, orange, yellow, and red variants with a luminous intensity ranging from 60mcd to 200mcd. The SML-D14x(A) LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D14x(A) LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.