SML-A15YTT86

ROHM Semiconductor
755-SML-A15YTT86
SML-A15YTT86

Mfr.:

Description:
Single Colour LEDs Side view Yellow Chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.068

Stock:
1.068
Can Dispatch Immediately
On Order:
3.000
Expected 6/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,256 € 2,56 €
0,183 € 18,30 €
0,15 € 75,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,125 € 375,00 €
0,117 € 702,00 €
0,107 € 963,00 €
0,104 € 2.496,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
590 nm
Yellow
20 mA
2.1 V
87 mW
Colorless
1.2 mm x 0.55 mm
Rectangular
Water Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 180 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.15 mm
Part # Aliases: SML-A15YT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-A15YTT86 Yellow LED

ROHM Semiconductor SML-A15YTT86 Yellow LED is a compact-sized side-view LED with high brightness and level 3 moisture sensitivity. This LED operates at -40°C to 100°C temperature range and 20mA forward current. The SML-A15YTT86 yellow LED offers 2.1V forward voltage, 87mW power dissipation, 280mcd luminous intensity, and 590nm wavelength/color temperature. This yellow LED is available in 1.6mm × 1.15mm dimensions.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.